68004-210HLF

Heilind Number:BRG68004-210HLF
Manufacturer:Amphenol FCI Berg
Manufacturer Number:68004-210HLF
ECAD Model:
3D Model

Description:

OEM ITEM 578-5NPF-BERGSTIK STR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:Amphenol FCI Berg 68004-210HLF
Color:Black
Series:BergStik®
Housing Material:High Temperature Plastic
Number of Contacts:10
Contact Material:Phosphor Bronze
Contact Plating:Gold/GXT Over Nickel
Mount Angle:Straight
Flammability Rating:UL 94V-0
SKU:BRG68004-210HLF

Detailed Description

Introducing the BergStik® PCB Pin Header, designed for high-performance connectivity in electronic devices. This OEM ITEM 578-5NPF-BERGSTIK STR features a sleek black housing made of durable high temperature plastic, ensuring reliability even in demanding environments. With 10 gold/GXT plated phosphor bronze contacts, it guarantees efficient signal transmission. Meeting UL 94V-0 flammability standards and RoHS compliance, it prioritizes safety and environmental responsibility. Perfect for various applications, this straight mount angle connector is a must-have for any PCB assembly project. Ensure seamless integration and superior quality with the BergStik® 68004210HLF.