86094647113H55ELF
86094647113H55ELF-DIN TYPE CRADIN (PCB IDC POWER)
The 86094647113H55ELF, a high-performance DIN 41612 male connector designed for robust connectivity in demanding environments. With a housing material of glass-filled plastic, this connector offers durability and reliability. Featuring 64 gold-over-nickel plated contacts in a 2-row configuration, it ensures secure and efficient signal transmission. The through-hole mount type with solder termination method guarantees easy and stable installation. Operating between -55°C to 125°C, it is suitable for a wide range of applications. With a pitch of 2.54mm and right-angle mount angle, it allows for efficient PCB connections. Meeting Class II performance standards, this connector is RoHS compliant and rated for 1000V voltage and 1.5A current. Perfect for backplane and board-to-board connections, the 86094647113H55ELF is the ideal choice for high-reliability systems.
Details
Product Category: | |
Manufacturer: | Amphenol FCI Berg |
Manufacturer Part Number: | 86094647113H55ELF |
Series: | DIN 41612 |
Gender: | Male |
Housing Material: | Glass-Filled Plastic |
Number of Contacts: | 64 |
Number of Rows: | 2 |
Mount Type: | Through Hole |
Termination Method: | Solder |
Contact Plating: | Gold Over Nickel |
Maximum Operating Temperature: | 125 °C |
Minimum Operating Temperature: | -55 °C |
Pitch: | 2.54 mm |
Mount Angle: | Right Angle |
Tail Length: | 3 mm |
Mating Cycles: | 400 cycle |
Performance Level: | Class II |
Current Rating: | 1.5 A |
Voltage Rating: | 1000 V |
SKU: | BRG86094647113H55ELF |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/05/2021 | PCN21029- Documentation Change. Contact pitch dimensions 2.54, 5.08, 38.1 & 78.74 in the drawing to be defined as reference dimensions…As per International standard (DIN 41612 / IEC 603-2), the pitch dimensions are basic dimensions and is controlled by the terminal true positions in the final assembly. | Download |