Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 39544-3003 |
Series: | 39544 - ESE - Eurostyle Fixed Mount |
Amperage: | 15 A |
Connector Type: | ESE, Eurostyle Fixed Mount |
Number of Rows: | 1 |
Mount Type: | No |
Body Orientation: | Straight |
Pitch: | 5.08 mm |
Voltage: | 300 V |
Orientation: | Vertical |
Component Type: | One Piece |
Tail Length: | 3 mm |
Operating Temperature Range: | -40 - 105 °C |
Number of Contacts Loaded: | 3 |
PCB Thickness (Recommended): | 2 mm |
Wire Size: | 12 AWG, 14 AWG, 16 AWG, 18 AWG, 20 AWG, 22 AWG, .33 - 3.31 mm² |
Maximum Solder Process Temperature: | 260 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 135 |
Termination Pitch: | 5.08 mm |
Lock to Mating Part: | No |
Stackable: | No |
Part Aliases: | 0395443003 |
SKU: | MOL39544-3003 |
39544-3003
Specifications
Detailed Description
Enhance your PCB connections with our ESE Eurostyle Fixed Mount Terminal Block, part of our 39544 series. Designed for optimal performance, this terminal block features a straight body orientation and a single row layout, making it ideal for a variety of applications. With a 15A current rating and a 300V voltage rating, it ensures reliable power transmission. The one-piece component is easy to install, with a 5.08mm pitch and a 3mm tail length. Operating in temperatures ranging from -40 to 105°C, it offers durability in harsh environments. With UL agency certification and RoHS compliance, you can trust in its quality and environmental responsibility. Suitable for wire sizes ranging from 22AWG to 18AWG, this terminal block is a versatile solution for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 22-04-1021 | Mini-Latch Wire-to-Board Header, Vertical, with Friction Ramp, 2 Circuits, Tin (Sn) Plating | ![]() |
![]() | Molex 39544-3002 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 2 Circuits | ![]() |
![]() | Molex 39544-3004 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 4 Circuits | ![]() |
![]() | Molex 39544-3007 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 7 Circuits | ![]() |
![]() | Molex 39544-3016 | 5.08mm Pitch Eurostyle Vertical Fixed Mount PCB Terminal Block, 16 Circuits | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/13/2018 | 505339 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |