Q6R1BXXG24E

LED INDICATOR 6MM RECESSED 24V

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:APEM Components
Manufacturer Part Number:APEM Components Q6R1BXXG24E
SKU:MORQ6R1BXXG24E
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
12/15/2020MOR-PCN-20210205-3 - Manufacturing Process Change. • Reduce the number of molded back bodies
• Expand the new part across our manufacturing locations
• Improve production efficiencies and reduce tool maintenance
Download