G3HD-202SN-VD DC12-24V

Heilind Number:OMIG3HD-202SN-VD DC12-24V
Manufacturer:Omron Industrial
Manufacturer Number:G3HD-202SN-VD DC12-24V
ECAD Model:
3D Model

Description:

SOLID STATE RELAY G3HD202SNVDDC1224V

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Omron Industrial
Manufacturer Part Number:Omron Industrial G3HD-202SN-VD DC12-24V
Series:G3HD
Mount Type:Socket Mount
Maximum Operating Temperature:80 °C
Minimum Operating Temperature:-30 °C
Input Voltage:12 - 24 VDC
Contact Termination:Plug-In
Load Current:0.001 - 2.5 A
Load Voltage:24 - 240 VDC
SKU:OMIG3HD-202SN-VD DC12-24V

Detailed Description

The SOLID STATE RELAY G3HD202SNVDDC1224V is a reliable and efficient solution for controlling electrical loads in industrial and commercial applications. Operating at a wide range of input voltages from 12 to 24 VDC, this socket mount relay ensures compatibility with various systems. With a load current capacity ranging from 0.001 to 2.5 A and a load voltage range of 24 to 240 VDC, it offers versatile performance. RoHS compliant and featuring plug-in contact termination, it guarantees easy installation and environmental responsibility. The G3HD202SNVDDC1224V is designed to withstand tough operating conditions, with a maximum temperature of 80°C and a minimum temperature of -30°C. Whether you're in need of a high-performance relay for an industrial automation system or a reliable component for your electronic device, this product is the perfect choice. Trust in the G3HD series for quality, durability, and precision in relay technology.