G5V-2-H1 DC5

RELAY GEN PURPOSE DPDT 1A 5V

The G5V-2-H1 DC5 is a highly reliable general-purpose relay designed for efficient signal and communication applications. Featuring a double-pole, double-throw (DPDT) contact configuration, this relay offers versatile switching capabilities with a contact current rating of 2A. With a compact PCB mount design, it is easy to integrate into electronic assemblies. The silver and gold alloy contact material ensures excellent conductivity and longevity. Operating at a wide temperature range from -25°C to 70°C, it is suitable for various environmental conditions. The 5VDC coil voltage requires a low power consumption of 150mW, making it energy-efficient. With a rapid operating time of 7ms and release time of 3ms, it provides quick response in signal transmission. RoHS compliant and sealed for protection, this relay guarantees safe and eco-friendly operation. Perfect for use in telecommunications, industrial controls, and automation systems, the G5V-2-H1 DC5 is a dependable choice for relay applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Omron Electric
Manufacturer Part Number:Omron Electric G5V-2-H1 DC5
Series:G5V-2
Mount Type:PCB Mount
Contact Material:Gold Alloy, Silver
Maximum Operating Temperature:70 °C
Minimum Operating Temperature:-25 °C
Coil Resistance:166.7 Ohm
Coil Current:30 mA
Coil Voltage:5 VDC
Power Consumption:150 mW
Contact Configuration:DPDT
Contact Current Rating:2 A
Sealed:Yes
Switching Voltage:125 VAC
Contact Method:Bifurcated
Contact Termination:Solder
Operating Time:7 ms
Release Time:3 ms
SKU:OMRG5V-2-H1 DC5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: