Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Panduit |
Manufacturer Part Number: | Panduit HLT2I-X2 |
Color: | Red |
Maximum Operating Temperature: | 104 °C, 219 °F |
Minimum Operating Temperature: | -18 °C, -.4 °F |
Overall Width: | 1 in, 25.4 mm |
Overall Length: | 203.2 mm, 8 in |
Material: | Nylon |
Maximum Bundle Diameter: | 1.91 in, 48.5 mm |
Tensile Strength: | 177.92 N, 40 lb |
Environment Application: | indoor |
Minimum Bundle Diameter: | .25 in, 6.4 mm |
SKU: | PANHLT2I-X2 |
Supplier Product: | Standard Cable & Wire Ties |
Minimum Installation Temperature F: | 0 (°F) |
Minimum Installation Temperature C: | -18 (°C) |
Overall Thickness In: | 0.1 (In.) |
Resistance Properties: | Heat Resistant |
Overall Thickness mm: | 2.5 (mm) |
Maximum Installation Temperature C: | 104 (°C) |
Standards Met: | RoHS Complaint |
Maximum Installation Temperature F: | 220 (°F) |
HLT2I-X2
Specifications
Detailed Description
Easily organize and secure cables with our Tak-Ty® Hook & Loop Cable Loop Tie. This 8.0-inch long tie features a durable nylon loop and polyethylene hook in vibrant red, ensuring reliable fastening. With a maximum operating temperature of 104°C and a minimum of -18°C, it's suitable for various indoor applications. The tie offers a maximum bundle diameter of 1.91 inches and a minimum of 0.25 inches, accommodating different cable sizes. With a tensile strength of 177.92N, it provides a robust hold, perfect for cable management. Additionally, it meets RoHS compliance standards, making it an environmentally friendly choice. Upgrade your wire and cable organization with this efficient and versatile cable tie.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Panduit FSD77-8-3K2 | Insulated ferrules, single wire red DIN end sleeve on reel, (1.00mm2), 8mm Pin Length. | ![]() |