LCMA50-6-L

Pan-Lug™ LCMA50-6-L Copper Compression Connectors - Metric Lugs

One-hole, metric conductor, standard barrel with window lug, 50mm² wire, M6 stud hole.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit LCMA50-6-L
Overall Length:46.5 mm
Barrel Length:20.3 mm
Barrel Type:Standard Barrel Length with Inspection Window
Product:Mechanical Lugs
Product Type:Tin-Plated CopperCompression Connectors - Metric Lugs
Tongue Type:Standard
SKU: PANLCMA50-6-L
Standards Met:Meets EN 61238-1:2003/IEC 61238-1:2003 Class B WITH Class 2r Wire
Sub Brand:Pan-Lug
Wire Strip Length mm:21.8 (mm)
Tongue Thickness mm:2.5 (mm)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: