PESW-B-1Y

PESW-B-1Y ISO Label, Vinyl, Yellow/Black, 100 Lbls, 0.78"x0.9"

The PESW-B-1Y Pre-Printed ISO Warning Symbol Card is constructed from a laminated material that protects the legend from abrasion and chemicals, resists UV light, chemical atmosphere, and abrasion; excellent life and adhesion properties. Legend caution - lrisk of electric shock symbol. Vinyl. 0.9" x 0.78" (22.86 mm x 98.81 mm). Color Yellow. Legend: Black. 10 markers per card. 10 cards per package.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PESW-B-1Y
Maximum Operating Temperature:176 °F, 80 °C
Minimum Operating Temperature:-40 °C, -40 °F
Overall Width:22.86 mm, .9 in
Overall Height:.78 in, 98.81 mm
Material:Vinyl Adhesive
Background Color:Yellow
Environment Application:Indoor/Outdoor
Legend Color:Black
Number of Labels:10
SKU:PANPESW-B-1Y
Supplier Product:Pre-Printed & Write-On Safety & QA Labels
Legend Meaning:CAUTION - RISK OFELECTRIC SHOCK
Legend:CAUTION - RISK OFELECTRIC SHOCK
Standards Met:RoHS Compliant
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: