PSN16-M

Parallel Splice, 20 “ 16 AWG, nylon insulated, bulk package.

Easily and efficiently secure electrical connections with our Parallel Splice, designed for 20-16 AWG wire. Each splice features durable brass construction with a seamless, tin-plated finish for optimal conductivity and corrosion resistance. The nylon insulation ensures safe usage up to 300 volts, while the .75-inch barrel length provides ample room for secure crimping. Perfect for bulk installations, this splice comes in a convenient package for easy access. Trust in its RoHS compliance for environmentally friendly operation. Upgrade your wiring projects with this essential connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PSN16-M
Material:Brass
Insulation Material:Nylon
Barrel Length:19 mm, .75 in
Maximum Voltage:300 V
Barrel Type:Seamless
Finish:Tin Plated
Product:Splices
Product Type:Parallel Splice
SKU:PANPSN16-M
Minimum Copper Conductor Size AWG:#20 (AWG)
Maximum Copper Conductor Size AWG:#16 (AWG)
Wire Strip Length In:0.31 (In.)
Overall Height In:0.21 (In.)
Overall Width mm:5.3 (mm)
Overall Height mm:5.3 (mm)
Maximum Metric Conductor Size mm:1.5 (mm²)
Wire Strip Length mm:7.9 (mm)
Minimum Metric Conductor Size mm:0.8 (mm²)
Sub Brand:Pan-Term
Maximum Voltage kV:0.3 (kV)
Overall Length In:0.75 (In.)
Overall Length mm:19 (mm)
Overall Width In:0.21 (In.)
Copper Conductor Size AWG:#20 - #16 (AWG)
Color Code:Blue
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: