172447-1008
Mini-Fit Jr. Header, Dual Row, Vertical, with Snap-in Plastic Peg PCB Lock, 8 Circuits, Nylon 6/6, UL 94V-2, Gold (Au) Plating, Glow-Wire Capable, Black
Part Aliases: 1724471008
Enhance your PCB connections with our Mini-Fit Jr. Header, featuring a dual-row design for efficient power transmission. This vertical header comes with a convenient snap-in plastic peg for secure attachment. With 8 circuits and gold plating, it ensures reliable conductivity and durability. Crafted from PA Polyamide Nylon 6/6, it meets high safety standards, including Glow Wire Capability. Suitable for through-hole termination, it guarantees easy installation. Operating at a maximum amperage of 9 A and voltage of 600 V AC/DC, it's ideal for various applications. UL and CSA certified, this connector upholds quality and safety regulations. Its straight body orientation and 4.2 mm pitch offer compatibility with standard PCB layouts. Whether for industrial or electronic projects, the Mini-Fit Jr. Header is a dependable choice.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 172447-1008 |
Color: | Black |
Series: | 172447 - Mini-Fit Jr. |
Amperage: | 9 A |
Connector Type: | Mini-Fit Jr. |
Number of Contacts: | 8 |
Number of Rows: | 2 |
Termination Method: | Through Hole |
Contact Material: | Brass |
Body Orientation: | Straight |
Pitch: | 4.2 mm |
Voltage: | 600 V AC/DC |
Material: | Nylon |
Orientation: | Vertical |
Keying: | No |
Operating Temperature Range: | -40 - 105 °C |
Contact Mating Area Plating: | Gold |
Number of Contacts Loaded: | 8 |
Mating Cycles: | 30 |
PCB Locator: | Yes |
PCB Retention: | Yes |
Polarized to PCB: | Yes |
Polarized to Mate: | Yes |
PCB Thickness (Recommended): | 1.6 mm |
Connector System: | Wire to Board |
Maximum Solder Process Temperature: | 220 °C |
Lead Free Process Capability: | WAVE |
Duration at Max. Process Temperature (seconds): | 005 |
Max. Cycles at Max. Process Temperature: | 001 |
Termination Pitch: | 4.2 mm |
Glow Wire Capable: | Yes |
Guide to Mating Part: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Surface Mount Compatible: | No |
Breakaway: | No |
Make First / Break Last: | No |
Shroud Type: | Fully |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 1724471008 |
SKU: | MOL172447-1008 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
12/30/2017 | 503120 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download |