Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19198-0019 |
Series: | 19198 - Avikrimp |
Connector Type: | Avikrimp |
Termination Method: | Crimp or Compression |
Contact Plating: | Tin |
Stud Size: | 8 (M4) |
Insulation Material: | Nylon (PA) |
Packaging: | Bag |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 2.54 µm |
Contact Termination Plating Thickness: | 2.540 µm |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
CSA Agency Certification: | LR18689 |
UL Agency Certification: | E32244 |
Wire Insulation Diameter: | 4.3 mm |
Barrel Type: | Closed |
Material Flammability Standard: | 94V-0 |
Part Aliases: | 0191980019 BB-824-08 |
SKU: | MOL19198-0019 |
19198-0019
Heilind Number: | MOL19198-0019 |
Manufacturer: | Molex |
Manufacturer Number: | 19198-0019 |
Datasheet: | Product Specification |
ECAD Model: |
Specifications
Detailed Description
Enhance your wire connections with our Avikrimp Spade Tongue Terminal, designed for 14-16 AWG wires. Crafted for seamless integration, this terminal boasts a durable construction with a tin contact plating, ensuring reliable performance. The crimp or compression termination method offers easy installation, while the closed barrel design provides secure connectivity. With nylon insulation and compliance with RoHS standards, it guarantees both safety and efficiency. Trust in the quality of our terminal for your electrical projects.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 03-09-1032 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 3 Circuits, Single Row, Natural | ![]() |
![]() | Molex 03-09-1042 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing, 4 Circuits, Single Row, Natural | ![]() |
![]() | Molex 03-09-2042 | 2.36mm Diameter Standard .093 Pin and Socket Plug Housing, 4 Circuits, Single Row | ![]() |
![]() | Molex 08-55-0101 | KK 254 Crimp Terminal, 22-30 AWG, Reel, Selective Gold (Au), Nickel (Ni) Under Plating | ![]() |
![]() | Molex 19-09-1069 | 2.36mm Diameter Standard .093 Pin and Socket Receptacle Housing with Positive Latch, UL 94V-2, 6 Circuits | ![]() |
![]() | Molex 19002-0025 | Avikrimp Fully Insulated Quick Disconnect, Female, for 14-16 AWG Wire, Mylar Tape | ![]() |
![]() | Molex 19069-0209 | Krimptite Ring Tongue Terminal for 10-12 AWG Wire, Stud Size 10 (M5), Length 19.94mm | ![]() |
![]() | Molex 19073-0076 | Avikrimp Ring Tongue Terminal for 14 to 16 AWG Wire, Stud Size 1/4 (M6), Length 27.36mm | ![]() |
![]() | Molex 19073-0170 | Avikrimp Ring Tongue Terminal for 10 to 12 AWG Wire, Stud Size 10 (M5), Length 27.71mm | ![]() |
![]() | Molex 19198-0004 | Avikrimp Spade Tongue Terminal for 18-22 AWG Wire | ![]() |
![]() | Molex 43030-0006 | Micro-Fit 3.0 Crimp Terminal, Female, with Select Gold (Au) Plated Phosphor Bronze Contact, 30-26 AWG, Reel | ![]() |
![]() | Molex 43061-0006 | 3.96mm Pitch SPOX Housing, 6 Circuits, Natural | ![]() |
![]() | Molex 50-57-9403 | SL Crimp Housing, Single Row, Version G, Positive Latch, 3 Circuits, Black | ![]() |
![]() | Molex 70107-0002 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 3 Circuits, Black | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |