Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 67490-1220 |
Series: | 67490 - Serial ATA |
Amperage: | 1.5 A |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Pitch: | 1.27 mm |
Orientation: | Right Angle |
Number of Positions: | 7 |
Operating Temperature Range: | -35 - 85 °C |
Contact Mating Area Plating: | Gold |
Part Aliases: | 0674901220 |
SKU: | MOL67490-1220 |
Supplier Product: | Serial ATA |
67490-1220
Heilind Number: | MOL67490-1220 |
Manufacturer: | Molex |
Manufacturer Number: | 67490-1220 |
ECAD Model: |
Description:
1.27mm Pitch Serial ATA Header, Standard Type, Surface Mount, Right Angle, 7 Circuits, without Mylar, Gold (Au) Flash, Tray Package, Lead-Free
More >>Specifications
Detailed Description
The Serial ATA 67490 series presents a cutting-edge solution for high-speed data transfer on PCBs. With a right-angle orientation and surface mount termination method, this connector offers seamless integration into your design. Featuring seven positions with a 1.27mm pitch, it ensures reliable connectivity in compact spaces. Gold-plated contact mating areas guarantee optimal signal transmission, while its RoHS compliance reflects our commitment to environmental responsibility. Operating smoothly in temperatures ranging from -35 to 85°C, this connector is ideal for various industrial applications. Trust in its performance and durability for your connectivity needs.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
![]() | Molex 207973-0001 | 1.27mm Signal Pitch, 0.80mm Signal Pitch, 1.27mm Power Pitch SAS-4/PCIe-4 Receptacle, Vertical, Surface Mount, with Solder Tab, 8.15mm Height, 2.05mm Peg Length, 1.00mm Minimum PCB Thickness, 68 Circuits, with Cap, Embossed Tape and Reel, Lead-Free | ![]() |
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
04/30/2024 | 513405 - End of life no replacement. LTB 11/28/23 LTS 3/16/24 | Download | |||
06/25/2022 | 511908 - Change Supplier. This notification is to inform you about addition of new Supplier Wote, That impacting the parts as per attached list. For product no impact to fit, form or function. | Download | |||
08/01/2021 | 510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. | Download | |||
06/01/2021 | 510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately. | Download |