76170-3036

Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle, Left Guided, 6 Columns, 54 Circuits, Plated Through Hole Dimension 0.39mm, Lead-Free

Part Aliases: 0761703036  
Enhance your PCB connectivity with this Impact 100 Ohm 3 Pair Right Angle Daughtercard Receptacle. Featuring a left-guided design and 6 columns with 54 circuits, this receptacle ensures efficient signal transmission. With a plated through hole dimension of 0.39mm and lead-free construction, it meets high-quality standards. Suitable for a variety of applications, this connector offers a secure termination method through compliant pin technology. Its gold contact plating guarantees optimal conductivity, while its rugged design allows for reliable performance in temperatures ranging from -55°C to 85°C. Ideal for backplane connections, this component is RoHS compliant, aligning with environmental regulations. Upgrade your systems with this premium board-to-board connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 76170-3036
Series:76170
Amperage:.75 A
Number of Rows:9
Termination Method:Through Hole - Compliant Pin
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
Body Orientation:Right Angle
Pitch:1.9 mm
Part Aliases:0761703036
SKU: MOL76170-3036

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
08/01/2021510134 - Supplier Change. Due to these supply constraints molex identified an internal shortage of resin supply which would create a challenge to fulfill all orders Alternative supplier operated under a certified quality management system. Download
06/01/2021510379 - Retraction of PCN 510134. Due to E471i is the only resin effected and change in Molex Malaysia. This change is impacted for 78171, 78172, 205871, 205872 series only. no change on E130i the retraction is immediately.
Download
11/18/2016500934 - Change to Product. This letter is to inform you that changes are being made to the part(s) identified in this Notice. The change will affect the fit, form, function or the appearance of the parts.Download
06/02/2015GCM 10679604 - Manufacturing Process Change.Download