173112-0269

FCT High Power Contact, Male, Straight, Solder Cup, 0.20µm Gold Plating, 16-20 AWG

Part Aliases: 1731120269   FMP005P105  
Enhance your high-power connectivity with our FCT Male Contact. Designed for seamless integration, this straight termination features a robust solder cup for secure attachment to 16-20 AWG wires. Boasting 0.20µm gold plating over nickel, it ensures optimal conductivity and durability. Crafted from copper alloy, this contact guarantees reliable performance in demanding environments. RoHS compliant and suitable for 20 AWG, 16 AWG, and 18 AWG wires, it's a versatile solution for various applications in the industrial and electronics sectors. Trust in FCT Products for top-quality connectors that deliver exceptional results.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 173112-0269
Series:173112
Gender:Male
Termination Method:Solder Cup
Contact Material:Copper Alloy
Contact Plating:Gold Over Nickel
Contact Type:High Power
Orientation:Straight
Wire Size:16 AWG, 18 AWG, 20 AWG
Product Name:FCT Products
Part Aliases:1731120269 FMP005P105
SKU: MOL173112-0269
Supplier Product:Contacts / FCT Products
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/15/2023513774 - Packaging Method/Quantity Changing. The purpose of the change is to align , commanise and make the MLQ and DU global. As a result there is
DU change, however the Fit, Form and Function remains the same. The Reason for the change is a corrective action, in that to reduce the incoherence caused between DU and MLQ. The Change is implemented by standardizing the MLQ and DU.
Download