19193-0203

VersaKrimp Ring Tongue Terminal for 8 AWG Wire

Part Aliases: Molex 0191930203   Molex D-356-10T  
Enhance your wire connections with our VersaKrimp Ring Tongue Terminal designed for 8 AWG wires. Meeting military specification AS20659-107 and MS20659-107, this terminal guarantees top-notch performance and reliability. Featuring a crimp or compression termination method, it offers secure attachment, while its tin plating ensures excellent conductivity. The closed barrel, brazed for durability, is ideal for demanding environments. RoHS compliant and meticulously crafted, this terminal is a vital component for various applications, ensuring efficient and dependable connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 19193-0203
Military Specification:AS20659-107, MS20659-107
Series:19193 - VersaKrimp
Connector Type:VersaKrimp
Termination Method:Crimp or Compression
Contact Plating:Tin
Stud Size:10 (M5)
Insulation Material:None
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:2.54 µm
Contact Termination Plating Thickness:2.540 µm
Wire Size:8 AWG
Barrel Type:Closed - Brazed
Part Aliases:0191930203 D-356-10T
SKU:MOL19193-0203

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/18/2019506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change.Download