501330-0300
1.00mm Pitch Pico-Clasp Wire-to-Board Female Housing, Single Row, with Friction Lock, 3 Circuits
Part Aliases: Molex 5013300300
Easily connect and secure your wires with our Pico-Clasp Connector, designed for efficient signal transmission. Featuring a durable nylon housing, this white receptacle connector ensures reliable performance in various environments with its operating temperature range of -40 to 105 °C. With a pitch of 1 mm and 3 contacts in a single row, it offers precise connectivity. The connector is polarized for secure mating, and its locking feature adds extra stability to the connection. RoHS compliant and UL certified, it meets industry standards for safety and environmental responsibility. Perfect for wire-to-board applications, this connector is a essential component for your electronic projects.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 501330-0300 |
Color: | White |
Series: | 501330 - Pico-Clasp |
Amperage: | 1 A |
Connector Type: | Pico-Clasp |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 1 mm |
Material: | Nylon |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Polarized to Mate: | Yes |
Connector System: | Wire to Board |
UL Agency Certification: | E29179 |
Glow Wire Capable: | No |
Lock to Mating Part: | Yes |
Stackable: | No |
Part Aliases: | 5013300300 |
SKU: | MOL501330-0300 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/16/2023 | 513991 - Capacity change or tool replacement. To better serve our customers and to leverage our global manufacturing footprint, Molex will relocate production of the 1.0 W/B HSG from Japan to Molex Vietnam production facility. This transfer was covered by PCN511288. However, the existing molde die is very old so we do not move this mold die to Vietnam. There fore new mold die for 2ckt to 10ckt was decided to fabricate for mass production in Vietnam. | Download |
03/07/2022 | Toray Resin Quality Notice - Recently, Toray Industries, Inc. issued a statement advising that certain resin products were improperly identified by Toray as having received certification from Underwriters Laboratories (UL) | Download |