22-55-2083

2.54mm Pitch SL Crimp Housing, Dual Row, Version C, Back Ribs, 8 Circuits, Black

Part Aliases: 0022552083   704500102  
Enhance your signal connectivity with our versatile 70450 series black connector, featuring a durable polyester housing and two rows of eight contacts for reliable performance. With a 2.54 mm pitch, this wire-to-board receptacle is designed for optimal signal transmission in various applications. Operating within a wide temperature range of -40 to 105 °C, it ensures consistent functionality even in harsh environments. RoHS compliant and stackable, this SL connector offers seamless integration and easy assembly, making it the perfect choice for your electronic projects. Elevate your connectivity solutions with the SL series.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 22-55-2083
Color:Black
Series:70450
Connector Type:SL
Gender:Receptacle
Housing Material:Polyester
Number of Contacts:8
Number of Rows:2
Pitch:2.54 mm
Material:Polyester
Operating Temperature Range:-40 - 105 °C
Circuit Application:Signal
Connector System:Wire to Board
Glow Wire Capable:No
Stackable:Yes
Breakaway:No
Product Name:SL
Material Flammability Standard:94V-0
Part Aliases:0022552083 704500102
SKU: MOL22-55-2083

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/12/2022512278 - Retraction of PCN 510384. Due to global material constraints & delays on getting this material to move.
Download
02/28/2022510396 - Packaging method/Quantity Changing. previously not following standard packaging, correct DU size following general packaging. no impact to form fit or function.Download
08/16/2021510384 - Supplier Change. Due to mfg constraints at the Florence Kentucky Location of one of our resin suppliers it has been determined to move the Mfg of one of the resin product families to Evansville Indiana location of that same supplier.Download
03/31/2020507616 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different production location. No changes will be made to the product as a result of this move.Download
08/01/2014GCM 10629608 - Supplier Change.Download