logo
6/28/2017 1:29:48 PM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

03-06-2151

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build (5 days) Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

03-06-2151

2,379 0 365 Days

1/1
1 … $0.25058E
800 … $0.21641E
1,800 … $0.21005E
2,379 … $0.21005E
2379+ … CALL


Details
Mfg Part #:

03-06-2151

Disty Part #: MOL03-06-2151
Manufacturer: MOLEX
Part Description: 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 15 Circuits, with Standard Mounting Ears
Unit of Measure: Each
Data Sheet:

03-06-2151

RoHS: 03-06-2151 RoHS Compliant Yes
Series: 1625
Category: Crimp Housings
Larger Image 03-06-2151 image large

Image for
Reference only

03-06-2151 image thumbnail

Product Change Notice

Effective Date Description of Change Download
8/4/2016 GCM 10699639 - Obsolescence. This letter is to announce that housing series 1625, 1772 & 5025 13 circuit and larger are being made obsolete due to low demand for these parts.
Last Time Buy: May 31, 2016
03-06-2151
1/19/2015 GCM 10653987 - Supplier Change.03-06-2151

Use With

Mfg Part # Descriptiontop
02-06-1131 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
02-06-1101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
02-06-2101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Reel
02-06-5100 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38Ám Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
02-06-2131 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
02-06-1103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag
02-06-8103 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1778, Male, with Tin (Sn) Plated Brass Contact, Bag
02-06-2132 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag
02-06-1132 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Bag
02-06-5130 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38Ám Gold (Au) Plated Brass Contact, 24-30 AWG, Reel
02-06-1104 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 4529, Female, with Tin (Sn) Plated Phosphor Bronze Contact, 18-24 AWG, Reel
02-06-1141 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Without Locking Tabs, Reel Packaged
02-06-6122 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1778, Male, with Selective Gold (Au) Plated Brass Contact, Bag
02-06-2103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Tin (Sn) Plated Brass Contact, 18-24 AWG, Bag
02-06-6100 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
02-06-6101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with .76Ám Selective Gold (Au) Plated Brass Contact, 18-24 AWG, Reel Packaged
02-06-7103 1.57mm Diameter, Standard .062" Pin and Socket PC Tail Terminal, Series 1779, Female, with 2.54Ám Tin (Sn) Plated Brass Contact, Bag Packaged
02-06-5139 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with 0.76Ám Gold (Au) Plated Brass Contact, 24-30 AWG, Bag
02-06-5101 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.76Ám Gold (Au) Plated Brass Contact, 18-24 AWG, Reel
02-06-6103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1560, Male, with Gold (Au) Plated Brass Contact, 18-24 AWG, Bag
02-06-6130 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, with Gold (Au) Plated Brass Contact, 24-30 AWG, Reel
02-06-1131 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with Tin (Sn) Plated Brass Contact, 24-30 AWG, Reel
02-06-5103 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Female, with 0.38Ám Gold (Au) Plated Brass Contact, 18-24 AWG, Bag
02-06-6144 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1854, Male, with Selective Gold (Au) Plated Brass Contact, Tin (Sn) Plated Crimp Area, 24-30 AWG, Bag
02-06-5135 1.57mm Diameter, Standard .062" Pin and Socket Crimp Terminal, Series 1855, Female, with 0.38Ám Gold (Au) Plated Brass Contact, 24-30 AWG, Bag

Series 1625

Mfg Part # Descriptiontop
03-06-1023 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears
03-06-7023 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, Black, 2 Circuits, without Mounting Ears, Black
03-06-2023 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Circuits, without Mounting Ears
03-06-1032 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, without Mounting
03-06-1062 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears
03-06-6023 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 2 Circuits, without Mounting Ears, Black
03-06-2024 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Circuits, with Pre-bent Mounting Ears
03-06-2061 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears
03-06-2011 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 1 Circuits
03-06-2042 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 4 Circuits, without Mounting Ears
03-06-1042 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, without Mounting Ears
03-06-2032 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Circuits, without Mounting Ears
03-06-1011 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 1 Circuits
03-06-7061 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 6 Circuits, without Mounting Ears, Black
03-06-1038 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 3 Circuits, with Pre-bent Mounting Ears
50-36-1871 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 9 Circuits, with Pre-bent Mounting Ears
03-06-2122 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 12 Circuits, without Mounting Ears
03-06-1122 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 12 Circuits, without Mounting Ears
03-06-2092 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 9 Circuits, without Mounting Ears
03-06-1092 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 9 Circuits, without Mounting Ears
50-29-1758 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 4 Circuits, with Pre-bent Mounting Ears
03-06-2033 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 3 Circuits, with Pre-bent Mounting Ears
03-06-1121 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 12 Circuits, with Standard Mounting Ears
03-06-6155 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 15 Circuits, with Pre-bent Mounting Ears
03-06-6062 1.57mm Diameter Standard .062" Pin and Socket Receptacle Housing, 6 Circuits, without Mounting Ears, Black



 

© 2017 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions