| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 03-09-1033 |
| Color: | Natural |
| Series: | 1396 |
| Amperage: | 14 A |
| Connector Type: | Standard .093" |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | 5.03 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Power |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Product Name: | Standard .093" |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0003091033 1396-R2 |
| SKU: | MOL03-09-1033 |
03-09-1033
Specifications
Detailed Description
Enhance your power connector system with our Standard .093" Receptacle, designed for seamless wire-to-wire connections. Crafted from durable nylon, it ensures reliable performance in various environments, with a wide operating temperature range of -40 to 105°C. This single-row connector features three gold-plated contacts, offering a secure and efficient power transmission at 14A. Certified for UL and CSA standards, it guarantees safety and quality. Ideal for industrial applications, its compact design and stackable feature make it a versatile choice for your connectivity needs. RoHS compliant, you can trust in its environmental responsibility. Upgrade your setup with this essential component, now available in a convenient packaging.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/24/2017 | 501000 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). | Download | |||
| 04/07/2017 | 502697 - Obsolete. This is to inform you that the part(s) referenced in this notice will be made obsolete due to low demand. Please contact your Molex Sales Engineer for additional questions concerning possible replacement part(s). | Download | |||
| 01/19/2015 | GCM 10653987 - Supplier Change. | Download | |||
| 06/03/2014 | GCM 10630957 - New, Modified, Or Replacement Tooling. The mold used to make housing 1396-R2/R4 has reached its end of life and is being replaced by an identical tool. | Download | |||

