19012-0032
Avikrimp Piggyback Quick Disconnect, Tab 6.35 x 0.81mm, 14-16 AWG, Blue Insulator, Tape
Part Aliases: 0190120032 BB-8302T
Enhance your electrical connections with this Avikrimp Piggyback Quick Disconnect featuring a 6.35 x 0.81mm tab, perfect for 14-16 AWG wiring. The female connector, with a durable brass construction and tin plating, ensures reliable performance at up to 300V AC. Its blue nylon insulation, meeting material flammability standards, offers added safety. Designed for convenience, this straight orientation connector is compatible with 6.35mm wide tabs and 0.81mm thick tabs, making it ideal for various applications. With UL and CSA agency certifications and RoHS compliance, rest assured of its quality and environmental responsibility. Upgrade your connectivity with this high-quality quick disconnect terminal.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 19012-0032 |
Color: | Blue |
Series: | 19012 - Avikrimp |
Connector Type: | Avikrimp, Quick Disconnect |
Gender: | Female |
Contact Material: | Brass |
Contact Plating: | Tin |
Voltage: | 300 V AC |
Material: | Brass |
Insulation Material: | Nylon (PA) |
Compatible Tab Width: | 6.35mm |
Compatible Tab Thickness: | 0.81mm |
Orientation: | Straight |
Insulation Type: | Partial |
Operating Temperature Range: | 105 °C |
Contact Mating Area Plating: | Tin |
Polarized to Mate: | Yes |
Wire Size: | 14 AWG, 16 AWG, 1.3 - 2 mm² |
Contact Termination Plating: | Tin |
Wire Insulation Diameter: | 3.56 mm |
Glow Wire Capable: | No |
Lock to Mating Part: | No |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0190120032 BB-8302T |
SKU: | MOL19012-0032 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/18/2019 | 506408 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download |