105415-0001
Mega-Fit Terminal Position Assurance (TPA) Retainer, 1 Circuit, 5.70mm Pitch, UL 94V-0, Glow-Wire Capable, Natural
Part Aliases: Molex 1054150001
Enhance the performance and reliability of your connectivity solutions with our Mega-Fit Terminal Position Assurance (TPA) Retainer. Expertly designed for seamless integration, this retainer features a 1-circuit configuration with a 5.70mm pitch, ensuring a secure fit in your assembly. Crafted from UL 94V-0 rated nylon, it offers exceptional durability and safety. Glow-Wire Capable, it meets stringent industry standards for fire safety. Its natural color blends seamlessly with any setup, while its compact design allows for space-efficient installation. With operating temperature ranges of -40 to 120°C, or -40 to 105°C, it's suitable for a wide range of environments. Loaded with 1 contact, it ensures precise and reliable connections. Trust in the Mega-Fit Terminal Position Assurance Retainer for unmatched performance in your connectivity projects.
Details
Product Category: | |
Manufacturer: | Molex |
Manufacturer Part Number: | Molex 105415-0001 |
Color: | Natural |
Series: | 105415 - Mega-Fit |
Number of Contacts: | 1 |
Number of Rows: | 1 |
Material: | Nylon |
Component Type: | Terminal Position Assurance |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 120 °C |
Number of Contacts Loaded: | 1 |
Lock to Mating Part: | Yes |
Product Name: | Mega-Fit |
Part Aliases: | 1054150001 |
SKU: | MOL105415-0001 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |