120505-0005

Micro-Change (M12) Double-Ended Cordset, 4 Poles, Female M12 L-Coded (Straight) to Male Mini-Change (Straight), 16 AWG, Yellow TC-ER Cable, 1.0m (3.28') Length

Part Aliases: Molex 1205050005  
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 120505-0005
Part Aliases:1205050005
SKU:MOL120505-0005

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: