200277-1208

Nano-Fit Plug Housing, TPA Capable, 2.50mm Pitch, Single Row, 8 Circuits, Black, Panel Mount, Glow-Wire Capable

Part Aliases: 2002771208  
Easily enhance your connectivity with our Nano-Fit Plug Housing, featuring TPA capability for secure contact retention. With a sleek black design and glow-wire capability, this single-row housing accommodates eight circuits with a 2.5mm pitch, ideal for power applications. Crafted from durable nylon, it ensures reliable performance even in harsh environments, with an operating temperature range of -40 to 105°C. The panel mount option with keying and polarization adds convenience and safety to your setup. Designed for seamless integration, it mates perfectly with the Nano-Fit Receptacle Housing, guaranteeing a secure and efficient connection. RoHS compliant and lockable to the mating part, it meets industry standards for quality and safety. Upgrade your connector system with the Nano-Fit Plug Housing, a versatile solution for your wiring needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 200277-1208
Color:Black
Series:200277
Connector Type:Nano-Fit
Gender:Plug
Number of Contacts:8
Number of Rows:1
Pitch:2.5 mm
Material:Nylon
Keying:Yes
Operating Temperature Range:-40 - 105 °C, -40 - 115 °C
Circuit Application:Power
Panel Mount:Yes
Polarized to Mate:Yes
Connector System:Wire to Wire
Mates With:Nano-Fit Receptacle Housing link:1053071208
Termination Pitch:2.5 mm
Glow Wire Capable:Yes
Lock to Mating Part:Yes
Product Name:Nano-Fit
Part Aliases:2002771208
SKU: MOL200277-1208

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: