logo
5/26/2020 8:05:47 AM
Home menu sep Linecard menu sep Search menu sep View Cart menu sep Order Status menu sep Contact Us
You are not logged in. Please Log in.
 

03-12-2045

Search for a Part:
Part Number:
Manufacturer:
Search Mode: begins with  contains  exact match 
Max Results:

Part Number Available for Immediate Shipment Stock to Build Factory Stock(FS) or Lead Time if Heilind out of Stock Min/Mult Pricing Quantity

03-12-2045

9,396 0 84 Days

1/1
1 … $0.36177E
500 … $0.31244E
1,300 … $0.30325E
2,500 … $0.29458E
4,900 … $0.29458E
24,300 … $0.27987E


Details
Tariff Info: HTS: 85389081
Mfg Part #:

03-12-2045

Disty Part #: MOL03-12-2045
Manufacturer: MOLEX
Part Description: 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 4 Circuits, Natural (Translucent)
Unit of Measure: Each
Data Sheet:

03-12-2045

RoHS: 03-12-2045 RoHS Compliant Yes
Series: 42179
Category: Crimp Housings
Larger Image 03-12-2045 image large

Image for
Reference only

03-12-2045 image thumbnail

Product Change Notice

Effective Date Description of Change Download
3/20/2017 501827 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move.03-12-2045
1/19/2015 GCM 10653987 - Supplier Change.03-12-2045

Use With

Mfg Part # Descriptiontop
18-12-1221 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2047, Female with Tin (Sn) Plated Brass Contact, 16-18 AWG, Reel
18-12-1222 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2047, Female, with Tin (Sn) Plated Brass Contact, 16-18 AWG, Bag
18-12-1601 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1901, Female, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Reel
18-12-1602 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1901, Female, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Bag
18-12-2221 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2046, Male, with Tin (Sn) Plated Brass Contact, 16-18 AWG, Reel
18-12-2222 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 2046, Male, with Tin (Sn) Plated Brass Contact, 16-18 AWG, Bag
18-12-2601 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1900, Male, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Reel
18-12-2602 3.18mm Diameter HCS-125 Pin and Socket Crimp Terminal, Series 1900, Male, with Tin (Sn) Plated Brass Contact, 10-14 AWG, Bag

Series 42179

Mfg Part # Descriptiontop
03-12-1016 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 1 Circuit, Natural (Translucent)
03-12-1026 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 2 Circuits, Natural (Translucent)
03-12-1036 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-1046 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, 4 Circuits, Natural (Translucent)
03-12-2025 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2026 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 2 Circuits, Natural (Translucent)
03-12-2035 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, with Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2036 3.18mm Diameter, HCS125, Pin and Socket Receptacle Housing, Single Row, without Panel Mount Ears, 3 Circuits, Natural, Nylon 94V-2
03-12-2046 3.18mm Diameter, HCS125, Pin and Socket Plug Housing, Single Row, without Panel Mount Ears, 4 Circuits, Natural (Translucent)



 

© 2020 Heilind Electronics

Help | Privacy | Legal | Terms and Conditions