| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-212-RFX |
| Connector Type: | BNC |
| Gender: | Plug |
| Termination Method: | Cable - Clamp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-212-RFX |
031-212-RFX
| Heilind Number: | AMR031-212-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-212-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Straight Clamp Plug, designed for seamless integration with RG-59 and RG-62 cables. Built for 50 Ohm systems, this connector boasts a durable brass construction with a nickel finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Featuring a straight orientation and bayonet coupling, it offers easy and secure installation for high-frequency applications up to 4 GHz. Compliant with RoHS standards, it's a quality choice for professionals in need of dependable RF solutions. Elevate your setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

