| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-317-RFX |
| Connector Type: | BNC |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Phosphor Bronze |
| Maximum Operating Temperature: | 85 °C |
| Minimum Operating Temperature: | -40 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Nickel |
| Coupling Type: | Bayonet |
| SKU: | AMR031-317-RFX |
031-317-RFX
| Heilind Number: | AMR031-317-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-317-RFX |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your RF cables with this BNC Straight Crimp Jack, designed for RG-174, RG-188, RG-316, and Times LMR-100A. With a 50 Ohm impedance, it ensures optimal signal transmission up to 4 GHz. Featuring a durable brass body with nickel finish and phosphor bronze contacts, this connector guarantees reliable performance in temperatures ranging from -40 °C to 85 °C. Its bayonet coupling type allows for secure and quick connections, making it ideal for various RF applications. This RoHS-compliant connector is an essential component for maintaining signal integrity in your setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/30/2026 | AMR-012926 - Manufacturing Location & COO change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

