| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 031-4803-RFX |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Orientation: | Straight |
| Adapter Type: | BNC to BNC |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 4 Max GHz |
| Adapter Side 1: | BNC |
| Adapter Side 2: | BNC |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR031-4803-RFX |
031-4803-RFX
| Heilind Number: | AMR031-4803-RFX |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 031-4803-RFX |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our BNC Jack to BNC Jack Adapter. Engineered for seamless integration, this 50 Ohm straight bulkhead design ensures optimal signal transmission. Crafted with high-quality materials, including phosphor bronze contacts plated with gold, it guarantees durability and reliability. The nickel-finished brass body offers robust protection, while the isolated configuration minimizes interference. With a maximum frequency of 4GHz, it's perfect for high-speed applications. RoHS compliant, it meets strict environmental standards. Ideal for professional setups, this adapter is a must-have for any RF enthusiast. Elevate your connections with ease and precision.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/17/2026 | PCN-031726 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

