031-71011-RFX

Heilind Number:AMR031-71011-RFX
Manufacturer:Amphenol RF
Manufacturer Number:031-71011-RFX
ECAD Model:
3D Model

Description:

RF Connector BNC Straight Crimp Jack RG-59 RG-62 Bulkhead Rear Mount 75 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 031-71011-RFX
Connector Type:BNC
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Phosphor Bronze
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:75 Ω
Operating Frequency:4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Nickel
Coupling Type:Bayonet
SKU:AMR031-71011-RFX

Detailed Description

Enhance your RF connectivity with our BNC Straight Crimp Jack, designed for seamless integration with RG-59 and RG-62 cables. This 75 Ohm connector boasts a durable brass body with a sleek nickel finish, ensuring longevity and optimal performance. Featuring a convenient straight orientation and bulkhead rear mount panel feature, it offers easy installation in various setups. With a maximum operating frequency of 4GHz and RoHS compliance, it's ideal for high-speed applications while meeting environmental standards. The phosphor bronze contact material guarantees reliable signal transmission, even in demanding conditions. Upgrade your RF setups with this premium BNC connector, perfect for professional and DIY projects alike.