| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 35053-9002 |
| Gender: | Male |
| Series: | 35053 |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Contact Plating: | Tin |
| Contact Material: | Brass |
| Termination Method: | Crimp or Compression |
| Circuit Application: | Signal |
| Wire Insulation Diameter: | 1.15 - 1.9 mm |
| Contact Mating Area Plating: | Tin |
| Contact Termination Plating: | Tin |
| Contact Mating Area Plating Thickness: | .813 µm |
| Contact Termination Plating Thickness: | .813 µm |
| Part Aliases: | 0350539002 |
| SKU: | MOL35053-9002 |
35053-9002
Specifications
Detailed Description
Upgrade your signal connectivity with our high-performance male contact pins. Designed for seamless integration in various circuit applications, these contacts ensure reliable transmission with their brass construction and tin plating. Featuring a crimp or compression termination method, they offer versatility in installation. Suitable for wire sizes ranging from 24 to 28 AWG, these contacts accommodate a variety of setups. With a focus on quality and compliance, they are RoHS-certified, meeting international standards for environmental responsibility. Elevate your connector assemblies with these essential components, perfect for professional use in industries such as telecommunications, automotive, and more.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 105308-1206 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Dual Row, 6 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 170001-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, Glow-Wire Capable, Bag | ![]() |
| Molex 171692-0106 | Mega-Fit Receptacle Housing, Dual Row, 6 Circuit, UL 94 V-0, Bag | ![]() |
| Molex 30700-1167 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 16 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 30700-1207 | 2.54mm Pitch, 0.64mm Width H-DAC 64 High Density Automotive Connectors, Dual Row, Female Harness Assembly, 20 Circuits, Polarization Option 1, Gray | ![]() |
| Molex 31372-1100 | Stac64 Hybrid Receptacle Assembly, 10 Circuit, Gray, Polarization B | ![]() |
| Molex 35155-0800 | 2.50mm Pitch Wire-to-Board Housing, Positive Lock, Natural, 8 Circuits | ![]() |
| Molex 35184-0400 | 2.50mm Pitch Wire-to-Wire Plug Housing, Natural, 4 Circuits | ![]() |
| Molex 39-01-3029 | Mini-Fit Jr. Plug Housing, Dual Row, 2 Circuits, UL 94V-0, without Panel Mounting Ears, Natural | ![]() |
| Molex 43020-0601 | Micro-Fit 3.0 Plug Housing, Dual Row, 6 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43025-0800 | Micro-Fit 3.0 Receptacle Housing, Dual Row, 8 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43640-0201 | Micro-Fit 3.0 Plug Housing, Single Row, 2 Circuits, UL 94V-0, Low-Halogen, Black | ![]() |
| Molex 43645-0510 | Micro-Fit 3.0 Receptacle Housing, Single Row, 5 Circuits, UL 94V-2, Glow-Wire Capable, Black | ![]() |
| Molex 505151-0700 | DuraClik TPA Wire-to-Board Receptacle Housing, 7 Circuits, Black | ![]() |
| Molex 70107-0003 | SL Wire-to-Wire Crimp Housing, Single Row, Version A, without Mounting Ears, 4 Circuits, Black | ![]() |


