M83723/91G08036
AANM83723/91G08036
The M83723/91G08036 connector, meeting MIL-DTL-83723 specifications, is a robust solution for high-reliability applications. Part of the Series III lineup, this straight plug features a shell size 8 made of stainless steel, ensuring durability in demanding environments. With a socket contact type and accommodating wire sizes ranging from 24 to 20 AWG, it offers versatility in connectivity. The passivated shell finish enhances corrosion resistance, while its threaded locking mechanism guarantees secure mating. Designed for safety, it boasts a voltage rating of 600 VAC. Its 8-3 insert arrangement, keying position 6, and RoHS non-compliance status further highlight its adherence to industry standards. Ideal for military, aerospace, and industrial use, this connector, with the acronym M8372391G08036, is a dependable choice for critical applications.
Details
Product Category: | |
Manufacturer: | Amphenol Aerospace |
Manufacturer Part Number: | Amphenol Aerospace M83723/91G08036 |
Military Specification: | MIL-DTL-83723 |
Series: | Series III |
Shell Size: | 8 |
Contact Type: | Socket |
Shell Material: | Stainless Steel |
Wire Size: | 24 to 20 AWG |
Shell Type: | Plug, Straight |
Shell Finish: | Passivated |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 8-3 |
Keying Position: | 6 |
Locking Mechanism: | Threaded |
SKU: | AANM83723/91G08036 |
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |