M83723/83R14077

WALL MT RECEPT, PIN, 83723 SIII THREADED

The M83723/83R14077, a high-performance wall mount receptacle designed for stringent military applications. This rugged connector, compliant with MIL-DTL-83723 specifications, features a Series III design with a shell size of 14 and a threaded contact type. Constructed with durable aluminum shell material and electroless nickel finish, it ensures reliable performance in harsh environments. Suitable for wire sizes ranging from 20 to 16 AWG, this connector offers a secure connection with a voltage rating of 600 VAC. With an insert arrangement of 14-7 and keying position 7, it guarantees proper mating alignment. The threaded locking mechanism provides added security, making it ideal for critical communication and power systems in aerospace, defense, and other hi-rel applications. Trust the M83723/83R14077 for dependable connectivity in mission-critical operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/83R14077
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 to 16 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:14-7
Keying Position:7
Locking Mechanism:Threaded
SKU: AERM83723/83R14077

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: