M83723/87R2255N

STD PLUG, PIN, 83723 SIII THREADED

The STD PLUG, PIN, 83723 SIII THREADED connector, a vital component in military and high-reliability systems. Compliant with MIL-DTL-83723 specifications, this robust connector belongs to the Series III family, featuring a shell size of 22 constructed from durable aluminum. Designed for optimal performance, it accommodates wire sizes ranging from 24 to 20 AWG. The straight plug configuration with an electroless nickel finish ensures secure and reliable connections in demanding environments. With a voltage rating of 600 VAC and insert arrangement 22-55, this connector is suitable for a wide range of applications. Its threaded locking mechanism guarantees stability, while its RoHS compliance aligns with environmental standards. Trust in the M8372387R2255N for your critical connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/87R2255N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Pin
Shell Material:Aluminum
Wire Size:24 to 20 AWG
Shell Type:Plug, Straight
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-55
Keying Position:N
Locking Mechanism:Threaded
SKU:AERM83723/87R2255N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: