PT06A-16-26S(025)

AI-Solder Plug Connector 26482-1

Part Aliases: 93-146616-26S   C93-146616-26S  
The AI-Solder Plug Connector 26482-1, part of the MIL-DTL-26482 compliant PT Series, features durable construction for military and high-reliability applications. With a shell size of 16 and IP67 rating, it ensures secure and protected connections in harsh environments. The socket contact type, made of Copper Alloy with Gold plating, guarantees optimal conductivity and corrosion resistance. Its black Zinc Cobalt shell finish adds to its ruggedness. Supporting a voltage rating of 600 VAC, this connector is suitable for a wide range of power and signal transmission needs. The bayonet locking mechanism provides quick and secure mating. RoHS compliant and offering an insert arrangement of 16-26, this connector meets stringent environmental and performance standards. Perfect for use in aerospace, defense, and industrial sectors, the PT06A1626S025 is a reliable solution for demanding connectivity requirements.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06A-16-26S(025)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Shell Type:Plug, Straight
Shell Finish:Black Zinc Cobalt
Voltage Rating:600 VAC
Insert Arrangement:16-26
Locking Mechanism:Bayonet
Part Aliases:93-146616-26S C93-146616-26S
SKU: AMIPT06A-16-26S(025)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: