PT06SE-10-6P(SR)

Crimp Plug Connector 26482-1 W/SR

Part Aliases: Amphenol Industrial Operations 71-332610-06P  
The PT06SE-10-6P(SR) Crimp Plug Connector, a rugged and reliable solution for military and high-reliability applications. Designed to meet MIL-DTL-26482 specifications, this connector from the PT Series ensures top-notch performance in demanding environments. Its copper alloy contacts with gold plating guarantee exceptional conductivity and corrosion resistance, while the IP67 rating provides protection against dust and water ingress. With a shell size of 10 and a straight plug configuration, it accommodates 24-20 AWG wires, making it versatile for various setups. The Olive Drab Cadmium shell finish not only enhances durability but also meets stringent military standards. Featuring a bayonet locking mechanism, this connector offers secure mating and easy installation. With a voltage rating of 600 VAC, it's suitable for power and signal transmission in critical systems. Trust in the PT06SE106PSR for high-performance connectivity in mission-critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT06SE-10-6P(SR)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:10
Contact Type:Pin
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Plug, Straight
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:10-6
Locking Mechanism:Bayonet
Part Aliases:71-332610-06P
SKU:AMIPT06SE-10-6P(SR)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: