PT07SE-12-10S(027)

SA-

The PT07SE-12-10S(027) Circular MIL Spec Connector, a high-performance solution designed for rugged military applications. Built to meet MIL-DTL-26482 specifications, this connector is part of the PT Series, known for its durability and reliability. Featuring a shell size of 12 with a jam nut receptacle design, it ensures secure connections in demanding environments. The contact material is copper alloy with gold plating, offering excellent conductivity and corrosion resistance. With an IP67 rating and olive drab cadmium shell finish, it provides protection against moisture and harsh elements. Its bayonet locking mechanism guarantees secure mating, while its high voltage rating of 600 VAC makes it suitable for a wide range of applications. RoHS compliant and suitable for hi-rel use, the PT07SE1210S027 is the perfect choice for mission-critical systems where performance and durability are paramount.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-12-10S(027)
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:12
Contact Type:Socket
Shell Material:Aluminum
Wire Size:20 AWG, 22 AWG, 24 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:600 VAC
Insert Arrangement:12-10
Locking Mechanism:Bayonet
SKU: AMIPT07SE-12-10S(027)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: