Easily connect and secure your wires with our AMP IN TERMINAL 11.5-10 AWG. Designed for efficient crimping, this receptacle terminal accommodates wire sizes ranging from 4 to 6 mm² or 10 to 12 AWG, making it ideal for a variety of applications. The contact plating in tin ensures reliable conductivity, while the straight orientation and angle simplify installation. Rest assured, this terminal is RoHS compliant, meeting environmental standards. Whether for PCBs or other projects, trust in its quality for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1987984-1
Termination Method:Crimp
Contact Plating:Tin
Terminal Type:Receptacle
Orientation:Straight
Wire Size:10 - 12 AWG, 4 - 6 mm²
Product:PCB Terminals
Terminal Angle:Straight
SKU: AMP1987984-1
Plating Material:Pre-Tin
Stud Hole:No
Terminal Type:Receptacle
Crimp Type:F-Crimp
Wire Insulation Diameter (Max):6.4 mm / .251 in
Accepts Wire Insulation Diameter Range:4.35 - 6.4 mm / .17 - .251 in
PCB Hole Diameter:3.72 mm / .146 in
Height Above PC Board:7.58 mm / .302 in
Receptacle Terminal Stock Thickness:.2 mm / .007 in
Extension Below Board:3.17 mm / .124 in
CSA Certified:No
Wire Insulation Support:With
Line:AMP-In-Mini
Wire/Cable Type:Stranded
Support Style:Insulation Support
Terminates To:Printed Circuit Board
FASTON:No
Operating Temperature Range:-30 - 85 °C / -22 - 185 °F

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: