2108614-5

2.7H SPRING FINGER WITH EMBOSS

Enhance your board-to-board connectivity with our high-quality contact, designed for optimal signal transmission. Crafted from durable copper alloy with a gold-plated mating area, this contact ensures reliable performance in various applications. The nickel underplating and gold PCB termination further enhance its longevity and conductivity. With a low profile and side protection, it offers secure and efficient operation. Operating seamlessly in a wide temperature range, from -40 to 85°C (-40 to 185°F), it's suitable for diverse environments. With a spring-loaded design and preloaded C-clip, it guarantees a secure connection every time. RoHS compliant and packaged in tape and reel, it's perfect for high-volume production. Elevate your circuitry with this essential component.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2108614-5
Contact Material:Copper Alloy
Contact Length:.114 in, 2.9 mm
Contact Width:.039 in, 1 mm
Package Quantity:5500
Contact Amperage:.5 A
Number of Positions:1
GPL:K85
Packaging:Tape & Reel
Operating Temperature Range:-40 - 185 °F, -40 - 85 °C
Circuit Application:Signal
Contact Mating Area Plating:Gold
Contact Underplating Material:Nickel
PCB Contact Termination Area Plating:Gold
Sealable:No
GPL Description:Data and Devices
Connector and Contact Terminate To:Printed Circuit Board
Product Code:F211
Connector System:Board to Board
ECCN:EAR99
Height:.106 in, 2.7 mm
Scalable:Yes
Spring Finger Type:Preloaded - C-Clip
Side Protected:Yes
Contact Working Range High:.075 in, 1.9 mm
Contact Working Range Low:.091 in, 2.3 mm
Part Aliases:2108614-5
SKU: AMP2108614-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: