Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Amphenol RF |
Manufacturer Part Number: | Amphenol RF 172126 |
Orientation: | Right Angle |
Adapter Type: | N-Type to N-Type |
Impedance: | 50 Ω |
Body Material: | Brass |
Body Finish: | White Bronze |
Frequency GHZ: | 11 Max GHz |
Adapter Side 1: | N-Type |
Adapter Side 2: | N-Type |
Adapter Side 2 Gender: | Plug |
Adapter Side 1 Gender: | Jack |
SKU: | AMR172126 |
Mil Qualified: | No |
Insulator Material: | PTFE |
IP Rating: | Not Rated |
Panel Mounting Feature: | Not Applicable |
Operating Level: | Commercial |
Isolated: | No |
Low PIM: | No |
Temp (Max Degrees Celsius): | 165 (Max Degrees Celsius) |
Temp (Min Degrees Celsius): | -65 (Min Degrees Celsius) |
Non Magnetic: | No |
Contact Finish: | Gold |
Contact Material: | Beryllium Copper |
172126
Heilind Number: | AMR172126 |
Manufacturer: | Amphenol RF |
Manufacturer Number: | 172126 |
ECAD Model: |
Specifications
Detailed Description
Easily connect N-Type devices with our N-Type Jack to N-Type Plug Adapter. Designed for seamless compatibility, this 50 Ohm right angle adapter features a durable brass construction with a white bronze finish for added longevity. With a maximum frequency of 11GHz, it ensures reliable high-speed performance in demanding applications. RoHS compliant, it meets strict environmental standards. Perfect for professional RF setups, this adapter is a must-have for any connector toolkit. Stay connected with ease and precision.
Product Change Notice
Effective Date | Description of Change | Download | |||
---|---|---|---|---|---|
08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download |