product logo
3D Model

47565-000LF

CUT STRIP MINI PV CTW 22-26 AWG

The Basics+ Mini-PV™ CUT STRIP MINI PV CTW 22-26 AWG ( 47565-000LF), a high-performance female connector designed for crimp termination. Crafted with precision from Copper Alloy and featuring Gold plating, this connector ensures optimal conductivity and durability. With a wide operating temperature range of -40°C to 105°C, it is suitable for use in various environments. Boasting a low contact resistance of 2 mΩ and a current rating of 3 A, it guarantees reliable performance. With RoHS compliance and 1000 mating cycles, it meets international quality standards. Perfect for applications requiring secure wire connections, this connector, part of our Crimp Wire Contacts line, is a must-have for any project.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Amphenol FCI Berg
Manufacturer Part Number:47565-000LF
Series:Basics+ Mini-PV™
Gender:Female
Termination Method:Crimp
Contact Material:Copper Alloy
Contact Plating:Gold
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Contact Resistance:2 mΩ
Mating Cycles:1000 cycle
Wire Size:26 - 22 AWG
Current Rating:3 A
SKU: BRG47565-000LF.P
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: