Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-007-16M7-10SA |
Military Specification: | MIL-DTL-38999 |
Series: | 801 Series |
Gender: | Female |
Housing Material: | Aluminum |
Number of Contacts: | 10 |
Mount Type: | Cable Mount |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 7 |
Contact Type: | Socket |
Mating Type: | Threaded |
Seal Material: | Fluorosilicone Rubber |
Shell Style: | Plug with Banding Platform |
Shell Size - Insert Arrangement: | 7-10 |
Shell Material: | Aluminum |
Mating Cycles: | 2000 cycle |
Wire Size: | 28 to 22 AWG |
Contact Gender: | Female |
Shell Type: | Plug |
Shell Finish: | Electroless Nickel |
Current Rating: | 5 A |
Sub Series: | Series 801 - Double Start Acme |
Voltage Rating: | 750 VAC |
Insert Arrangement: | 7-10 |
Keying Position: | A |
Locking Mechanism: | Threaded |
SKU: | GLE801-007-16M7-10SA |
801-007-16M7-10SA
Heilind Number: | GLE801-007-16M7-10SA |
Manufacturer: | Glenair |
Manufacturer Number: | 801-007-16M7-10SA |
ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
| Glenair 770-003A102W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
![]() | Glenair 801-007-16M6-4SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-007-16M7-10SB | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
| Glenair 805-002-16M12-202SA | Glenair Series 805 Mighty Mouse Triple-Start ,Stub ACME Thread Connector with “Clicker” ratchet mechanism and ground spring for military airframes and avionics boxes. ,Fast-mating, small form-factor ,D38999 Series III type | ![]() |