Attribute | Value |
---|---|
Product Category: | |
Manufacturer: | Glenair |
Manufacturer Part Number: | Glenair 801-007-16MT10-2SA |
Military Specification: | MIL-DTL-38999 |
Series: | Mighty Mouse |
Gender: | Female |
Housing Material: | Aluminum |
Number of Contacts: | 2 |
Mount Type: | Cable Mount |
Termination Method: | Crimp |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
Maximum Operating Temperature: | 175 °C |
Minimum Operating Temperature: | -65 °C |
Shell Size: | 10 |
Mating Type: | Threaded |
Seal Material: | Fluorosilicone Rubber |
Shell Style: | Plug with Banding Platform |
Shell Size - Insert Arrangement: | 10-2 |
Shell Material: | Aluminum |
Mating Cycles: | 2000 cycle |
Wire Size: | 14 to 12 AWG |
Contact Gender: | Female |
Shell Finish: | Nickel |
Current Rating: | 23 A |
Sub Series: | Series 801 - Double Start Acme |
Voltage Rating: | 1800 VAC |
Insert Arrangement: | 10-2 |
Locking Mechanism: | Threaded |
SKU: | GLE801-007-16MT10-2SA |
801-007-16MT10-2SA
Heilind Number: | GLE801-007-16MT10-2SA |
Manufacturer: | Glenair |
Manufacturer Number: | 801-007-16MT10-2SA |
ECAD Model: |
Description:
The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding.
More >>Specifications
Detailed Description
Glenair's Series 80 Mighty Mouse Connector, the ideal solution for tactical military, aerospace, and industrial markets seeking a compact alternative to MIL-DTL-38999 connectors. Expertly designed to deliver the same electrical and mechanical performance in a smaller, lighter package, it excels in demanding environments. Perfect for a variety of power and signal applications, this connector ensures top-notch environmental, mechanical, and electromagnetic compatibility, including high-speed tasks like gigabit Ethernet. Choose from six coupling styles to suit your needs. Featuring size #23 crimp contacts set on .076" centers, the Mighty Mouse is half the size and weight of D38999 connectors, making it a preferred choice for critical interconnect applications globally. Embrace the high-performance, space-efficient Mighty Mouse, now a leading choice among D38999 users.
Frequently Bought Together
Product | Part # | Description | Stock |
---|---|---|---|
| Glenair 770-001A105W2 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| Glenair 770-001S303W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| Glenair 770-003S200W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
| Glenair 770-003S202W1 | Glenair Series 770 Full Nelson Environmental Heat-Shrink Boots and Molded Shapes provide robust protection of the wire-to-connector interface in interconnect cable harness applications. Connector / cable boots are supplied with an adhesive inner coating that activates with a watertight seal with the application of heat. Qualified to numerous military and industrial specifications, our heat- and cold-shrinkable boots, sleeves and molded shapes are temperature, solvent, and abrasion resistant. | ![]() |
![]() | Glenair 801-007-16MT6-4PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-007-16MT6-4SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-007-16MT6-6PA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-007-16MT6-6SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-007-16MT7-10SA | The Glenair 801 Series Mighty Mouse Plug with Banding Platform is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. | ![]() |
![]() | Glenair 801-009-07MT10-2PA | The Glenair 801 Series Mighty Mouse is a compact solution for high-density applications, replacing larger military circular connectors. Quick and secure, it offers full mating in 1½ turns with double-start threads and an anti-decoupling spring for vibration resistance. Its design supports direct shield attachment and cable overmolding. Available with printed circuit board contacts for receptacles and an optional ratchet mechanism for plugs, it ensures robust and space-efficient connectivity. | ![]() |