DF14-2P-1.25H(65)

538-0021-4-65

The DF14-2P-1.25H(65) male connector from our DF14 series, engineered for reliable board-to-board PCB connections. Constructed with durable nylon housing and featuring two gold-plated brass contacts, this connector ensures secure and high-speed data transmission. With a surface mount design and solder termination method, installation is efficient and hassle-free. Operating flawlessly in temperatures ranging from -35 °C to 85 °C, it offers exceptional performance in various environments. The 1.25mm pitch and right-angle mount type make it ideal for compact electronic devices. RoHS compliant and rated for 150VAC and 1A, this connector guarantees both safety and quality. Perfect for applications requiring miniature modular connectors with a friction mating type, the DF14-2P-1.25H(65) is the ultimate solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose DF14-2P-1.25H(65)
Series:DF14
Gender:Male
Housing Material:Nylon
Number of Contacts:2
Number of Rows:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-35 °C
Pitch:1.25 mm
Mating Type:Friction
Mount Angle:Right Angle
Mating Cycles:50 cycle
Current Rating:1 A
Voltage Rating:150 VAC
SKU: HIRDF14-2P-1.25H(65)
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: