FH12A-40S-0.5SH(55)

FFC & FPC Connectors, Horizontal Mounting Angle, Beige, 0.5 mm - Pitch, 40 Positions

Enhance connectivity with our FFC & FPC Connectors, designed for horizontal mounting in a sleek beige housing. With a precise 0.5 mm pitch and 40 positions, these connectors ensure seamless data transmission. Crafted from durable polyamide, they guarantee reliability in surface mount applications. The contacts, made of phosphor bronze and plated with gold, provide optimal conductivity. Featuring a ZIF actuator type and RoHS compliance, this connector is a high-performance solution for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose FH12A-40S-0.5SH(55)
Series:FH12
Housing Material:Polyamide
Mount Type:Surface Mount
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:5 mm
Voltage:50 V AC
Actuator Type:ZIF
Number of Positions:40
Housing Color:Beige
Mount Orientation:Horizontal
SKU: HIRFH12A-40S-0.5SH(55)
Supplier Product:Connectors
Flammability Rating:UL 94 V-0
Current Rating:500 mA
Insulation Resistance:500 MOhms
Gender:Female
Manufacturer - Contact Plating:Gold
Termination Style:SMD/SMT
Maximum Operating Temperature:+ 85 ℃
Color:Brown (Beige)
Minimum Operating Temperature:40 ℃
Contact Location:Top Contact
Operating Temperature Range:-40 ℃ to +85 ℃
Series:FH12

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: