MS-156HF(22)

358-0238-4 22 1500 REEL

The MS-156HF Series RF Coaxial Connector, SKU MS-156HF(22), designed for high-frequency applications with a maximum operating frequency of 6 GHz. This female connector features a durable housing made of nylon and a surface-mount design for easy installation. With a straight mount angle and solder termination method, it ensures secure and reliable connections. The gold-plated copper alloy contacts provide excellent conductivity, while the snap-on mating type allows for quick and convenient mating cycles. RoHS compliant and offering a wide operating temperature range from -40°C to 85°C, this connector is ideal for demanding environments. Trust in the MS-156HF for high-performance RF connectivity in aerospace, telecommunications, and other industries.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Hirose
Manufacturer Part Number:Hirose MS-156HF(22)
Series:MS-156HF
Gender:Female
Housing Material:Nylon
Number of Contacts:1
Mount Type:Surface Mount
Termination Method:Solder
Contact Material:Copper Alloy, Phosphor Bronze
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-40 °C
Mating Type:Snap-On
Mount Angle:Straight
Impedance:50 Ohm
Mating Cycles:100 cycle
Maximum Frequency:6 GHz
SKU: HIRMS-156HF(22)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: