MX19004P51

CONN PIN HOUSING 4POS MX19

AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:JAE Electronics
Manufacturer Part Number:JAE Electronics MX19004P51
Color:Black
Series:MX19
Amperage:5 A
Number of Contacts:4
SKU: JAEMX19004P51

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021MB-390 - Packing Specification Change. JAE will modify the packing specifications of the MX19 series in order to improve packing efficiency. The outer box will change so that the outer box can store more parts. A drop test specified by JIS Z was performed and it was confirmed that no defects were found in the test and there was no problem with the product protection in the new packaging. Download
09/01/2018ENG-E18-084 - Additional Mold Die (H,J,K,L) To Keep Production Capacity.Download
09/01/2018ENG-E18-084-1 - Additional Mold Die (H,J,K,L) To Keep Production Capacity.Download
03/01/2017ENG-E16-117 - MX19004P51 & MX19004P52
Additional Mold Die & Additional Production Site To Keep Production Capacity.
Download
01/16/2017MB-220 - Additional Mold Die To Meet Customer Delivery Demand.Download
01/01/2017ENG-E16-101-1 - Additional Production Site.Download