PN12-14HDR-D

Ring Terminal, 16-12 AWG, 1/4" stud size, heavy duty, nylon insulated, bulk package.

Enhance your electrical connections with our durable Ring Terminal, designed for 16-12 AWG wires with a 1/4" stud size. The heavy-duty construction ensures reliable performance, while nylon insulation offers added safety. With a maximum operating temperature of 105°C and a voltage rating of 600V, this terminal is suitable for a wide range of applications. Made of high-quality copper with a tin-plated finish, it provides excellent conductivity and corrosion resistance. The insulation grip sleeve design and ROHS compliance further guarantee its quality and compliance with industry standards. Perfect for bulk use, this terminal is a must-have for any professional electrical setup.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:100
Unit Of Measure:Each
Minimum/Multiple:1/1
Pricing
Call: Call M
Invalid quantity value
Details
Product Category:
Manufacturer:Panduit
Manufacturer Part Number:Panduit PN12-14HDR-D
Maximum Operating Temperature:105 °C, 221 °F
Voltage:600 V, .6 kV
Material:Copper
Insulation Material:Nylon
Barrel Length:15.7 mm, .62 in
Wire Insulation Diameter:.23 in, 5.8 mm
Barrel Type:Insulation Grip Sleeve
Finish:Tin Plated
Product Type:Ring Terminal
SKU: PANPN12-14HDR-D
Supplier Product:Ring Terminals
CSA Temperature Rating:105
Maximum Copper Conductor Size AWG SOL:12 AWG
Overall Width mm:13.2 (mm)
Stud Hole Size In:27/100 (In.)
Minimum Copper Conductor Size AWG SOL:#16 AWG
Flammability Rating:UL 94 V-2/UL 94 HB
Stud Hole Size mm:6.9 (mm)
Insulation Diameter mm:5.8 (mm)
Color Code:Yellow
Minimum Copper Conductor Size AWG STR:#16 AWG
Overall Length In:1.24 (In.)
Wire Strip Length In:0.28 (In.)
Tongue Thickness In:0.05 (In.)
Minimum Metric Conductor Size mm:2 (mm²)
Overall Length mm:31.5 (mm)
Tongue Length In:0.62 (In.)
Maximum Copper Conductor Size AWG STR:12 AWG
Overall Width In:0.52 (In.)
Finish Coating:Tin-Plated
Tongue Width In:0.52 (In.)
Minimum Wire Insulation Diameter In:0.23 (In.)
Wire Strip Length mm:7.1 (mm)
Tongue Length mm:15.7 (mm)
Maximum Metric Conductor Size mm:6 (mm²)
Tongue Thickness mm:1.3 (mm)
Tongue Width mm:13.2 (mm)
Insulation Diameter In:0.23 (In.)
Standards Met:UL Listed 587H E52164; CSA Certified LR31212
Sub Brand:Pan-Term
Minimum Wire Insulation Diameter mm:5.8 (mm)

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: