DR-25-TW-3/32-0-SP
DR-25-TW-3/32-0-SP
Part Aliases: 6504744001
Enhance the durability of your cables with our Heat Shrink Tubing. Crafted from high-quality crosslinked elastomer in a sleek black hue, this tubing offers a shrink ratio of 2:1, providing a snug fit for optimal protection. With a shrink temperature of 175°C, it guarantees secure insulation for your wires in high-heat environments. Operating seamlessly in a wide temperature range from -75 to 150°C, it ensures reliability in diverse conditions. Its recovered diameter of 1.2mm and expanded diameter of 2.4mm make it versatile for various cable sizes. RoHS compliant and featuring excellent abrasion protection, this tubing is an essential component for your wire and cable management needs. Elevate your setup with this premium heat shrink tubing, ensuring long-lasting performance and safety.
Details
Product Category: | |
Manufacturer: | TE Connectivity | Raychem |
Manufacturer Part Number: | TE Connectivity | Raychem DR-25-TW-3/32-0-SP |
Color: | Black |
Material: | Crosslinked Elastomer |
Shrink Ratio: | 2:1 |
Shrink Temperature: | 175 °C |
Operating Temperature Range: | -75 - 150 °C |
Product: | Heat Shrink Tubing |
Recovered Diameter: | .047 in, 1.2 mm |
Expanded Diameter: | .094 in, 2.4 mm |
Part Aliases: | 6504744001 |
SKU: | RYCDR-25-TW-3/32-0-SP |
Material Systems Code: | 25 |
Flexibility: | Very Flexible |
Fluid Type: | Aviation Fuel / Brake Fluid / Diesel Fuel / Hydraulic Fluid / Lubricating Oil / Water |
Size Range: | 1.2 - 2.4 mm / .047 - .094 in |
Recovered Wall Thickness (Nominal): | .51 mm / .02 in |
Low Outgassing: | No |
Product Source: | US |
Wall Type: | Single |
Flammability: | Flame-Retardant |
Fluid Resistance: | Splash Protection |
Recovery Temperature: | 175 °C |
Resistant To: | Abrasion, Fluids, Mechanical Damage, Strain |
Part Alias: | DR-25-TW-3/32-0-SP,6504744001,6-1195136-6 |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |