M83723/71G1412N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71G1412N, a robust WALL MT RECEPT designed for high-reliability applications in military and aerospace environments. This MIL-DTL-83723 compliant connector, part of the Series III lineup, features a durable stainless steel shell with a passivated finish, ensuring long-lasting performance even in harsh conditions. Its Socket contact type accommodates wire sizes ranging from 20 to 16 AWG and 24 to 20 AWG, making it versatile for various connectivity needs. With a voltage rating of 600 VAC and a Bayonet locking mechanism, this wall mount receptacle guarantees secure and reliable connections. The M8372371G1412N, with insert arrangement 14-12 and keying position N, is a vital component in the Circular MIL Spec Connectors category, meeting the stringent demands of hi-rel applications. (Note: The description has been slightly adapted for readability and clarity).
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71G1412N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:14
Contact Type:Socket
Shell Material:Stainless Steel
Wire Size:20 to 16 AWG, 24 to 20 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Passivated
Voltage Rating:600 VAC
Insert Arrangement:14-12
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/71G1412N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: