M83723/71R2212N

WALL MT RECEPT, SOCKET, 83723 SIII BAYON

The M83723/71R2212N, a rugged WALL MT RECEPT designed for military applications. This high-performance SOCKET, part of the MIL-DTL-83723 compliant Series III, features a durable Aluminum shell with Electroless Nickel finish, ensuring reliable connectivity in harsh environments. With a contact type of Socket and wire size compatibility ranging from 14 to 12 AWG, it offers versatility in installation. The Bayonet locking mechanism and 600 VAC voltage rating guarantee secure and stable connections. Engineered for high reliability, this Wall Mount Receptacle, part of the Conesys M83723 campaign, is ideal for demanding military and aerospace systems. Compliant with RoHS regulations and featuring a keying position of N, it meets stringent industry standards. Trust the M83723/71R2212N for superior performance in critical applications.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys M83723/71R2212N
Military Specification:MIL-DTL-83723
Series:Series III
Shell Size:22
Contact Type:Socket
Shell Material:Aluminum
Wire Size:14 to 12 AWG
Shell Type:Wall Mount Receptacle
Shell Finish:Electroless Nickel
Voltage Rating:600 VAC
Insert Arrangement:22-12
Keying Position:N
Locking Mechanism:Bayonet
SKU:AERM83723/71R2212N
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: